



1020190000 | |
|---|---|
DigiKey Part Number | 281-5424-ND |
Manufacturer | |
Manufacturer Product Number | 1020190000 |
Description | WDU 4 YELLOW/BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 10-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 32 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Black, Yellow |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 6,31700 € | 63,17 € |
| 25 | 5,58200 € | 139,55 € |
| 50 | 5,13620 € | 256,81 € |
| 100 | 4,77470 € | 477,47 € |
| 300 | 4,34527 € | 1.303,58 € |
| 500 | 4,19456 € | 2.097,28 € |
| 1.000 | 4,02947 € | 4.029,47 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

