


1019870000 | |
|---|---|
DigiKey Part Number | 1019870000-ND |
Manufacturer | |
Manufacturer Product Number | 1019870000 |
Description | CONN BASE BOTTOM ENTRY SZ3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.228" L x 1.850" W x 1.094" H (82.00mm x 47.00mm x 27.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,78000 € | 25,78 € |
| Unit Price without VAT: | 25,78000 € |
|---|---|
| Unit Price with VAT: | 30,67820 € |

