



1019700000 | |
|---|---|
DigiKey Part Number | 281-3632-ND |
Manufacturer | |
Manufacturer Product Number | 1019700000 |
Description | CONN TERM BLK GROUND 250MCM-2AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 250MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-150mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,82000 € | 108,82 € |
| 10 | 81,86400 € | 818,64 € |
| 30 | 74,31500 € | 2.229,45 € |
| 50 | 71,66040 € | 3.583,02 € |
| 100 | 68,74980 € | 6.874,98 € |
| Unit Price without VAT: | 108,82000 € |
|---|---|
| Unit Price with VAT: | 129,49580 € |

