
1016090000 | |
|---|---|
DigiKey Part Number | 281-1016090000-ND |
Manufacturer | |
Manufacturer Product Number | 1016090000 |
Description | VG 21 HQ MS68 9-13 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Weidmüller | Material Brass, Nickel Plated |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Cable Gland |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 € | 17,04 € |
| Unit Price without VAT: | 17,04000 € |
|---|---|
| Unit Price with VAT: | 20,27760 € |

