
1015760000 | |
|---|---|
DigiKey Part Number | 1015760000-ND |
Manufacturer | |
Manufacturer Product Number | 1015760000 |
Description | CONN TERM BLK DISCONN 14-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige, Yellow 14-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm |

