



1015560000 | |
|---|---|
DigiKey Part Number | 1015560000-ND |
Manufacturer | |
Manufacturer Product Number | 1015560000 |
Description | CONN TERM BLK DISCONN 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Disconnect Type Switch, Slide | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.4mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,46000 € | 20,46 € |
| 10 | 14,65600 € | 146,56 € |
| 25 | 13,11040 € | 327,76 € |
| 50 | 12,19440 € | 609,72 € |
| 100 | 11,46230 € | 1.146,23 € |
| 250 | 10,72604 € | 2.681,51 € |
| 500 | 10,30850 € | 5.154,25 € |
| Unit Price without VAT: | 20,46000 € |
|---|---|
| Unit Price with VAT: | 24,34740 € |

