5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015420000

DigiKey Part Number
1015420000-ND
Manufacturer
Manufacturer Product Number
1015420000
Description
TERM BLOCK PLUG 5POS 5.08MM
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
Weidmüller
Positions Per Level
5
Series
Number of Levels
1
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Obsolete
Color
Black
Type
Plug, Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.