
1013200000 | |
|---|---|
DigiKey Part Number | 1013200000-ND |
Manufacturer | |
Manufacturer Product Number | 1013200000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 14 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |

