Image for 1012070000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012070000

DigiKey Part Number
1012070000-ND
Manufacturer
Manufacturer Product Number
1012070000
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp, Housing, Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Gray
Wire Gauge
22-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable