Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1011970150 | |
|---|---|
DigiKey Part Number | 281-6914-ND |
Manufacturer | |
Manufacturer Product Number | 1011970150 |
Description | CIRC CBL 5POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1108850150 | Weidmüller | 0 | 1108850150-ND | 18,66000 € | Parametric Equivalent |
| 1925320150 | Weidmüller | 2 | 281-7229-ND | 18,58000 € | Parametric Equivalent |
| 9457340150 | Weidmüller | 5 | 281-7468-ND | 24,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |




