
1011500000 | |
|---|---|
DigiKey Part Number | 281-1011500000-ND |
Manufacturer | |
Manufacturer Product Number | 1011500000 |
Description | SL 5.00/09/90B 3.2AU BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 18A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 9 | Contact Mating Finish Gold |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,34540 € | 217,27 € |
| Unit Price without VAT: | 4,34540 € |
|---|---|
| Unit Price with VAT: | 5,17103 € |

