Connector Label, Snap In For 5mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011410000

DigiKey Part Number
1011410000-ND
Manufacturer
Manufacturer Product Number
1011410000
Description
TERMINAL MARKER MF-W 9/5.2F MC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.197" (5.00mm)
For Use With/Related Products
5mm Wide Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,24000 €11,24 €
109,55300 €95,53 €
258,95440 €223,86 €
508,52680 €426,34 €
1008,11980 €811,98 €
2507,61180 €1.902,95 €
5007,24884 €3.624,42 €
1.0006,90333 €6.903,33 €
Manufacturers Standard Package
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,37560 €