
1011320000 | |
|---|---|
DigiKey Part Number | 281-3551-ND |
Manufacturer | |
Manufacturer Product Number | 1011320000 |
Description | CONN LABEL SNAPIN 5MM 1=200MKR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, P, SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, P, SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 14,99800 € | 149,98 € |
| 25 | 14,05880 € | 351,47 € |
| 50 | 13,38780 € | 669,39 € |
| 100 | 12,74910 € | 1.274,91 € |
| 250 | 11,95160 € | 2.987,90 € |
| 500 | 11,38188 € | 5.690,94 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

