Similar

1011150000 | |
|---|---|
DigiKey Part Number | 1011150000-ND |
Manufacturer | |
Manufacturer Product Number | 1011150000 |
Description | CONN TERM BLK DISCONN 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1048220000 | Weidmüller | 79 | 1048220000-ND | 7,77000 € | Similar |


