
1010850120 | |
|---|---|
DigiKey Part Number | 281-1010850120-ND |
Manufacturer | |
Manufacturer Product Number | 1010850120 |
Description | IE-C5DB4RE0120MCSMCS-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 39.4' (12.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 39.4' (12.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | RADOX® | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,48000 € | 189,48 € |
| Unit Price without VAT: | 189,48000 € |
|---|---|
| Unit Price with VAT: | 225,48120 € |

