
1010070000 | |
|---|---|
DigiKey Part Number | 1010070000-ND |
Manufacturer | |
Manufacturer Product Number | 1010070000 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 30V |
Shell Size - Insert M8-4 | Cable Opening 0.138" ~ 0.217" (3.50mm ~ 5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Copper Zinc |
Fastening Type Threaded | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
Shell Material Copper Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

