
1009920000 | |
|---|---|
DigiKey Part Number | 281-1009920000-ND |
Manufacturer | |
Manufacturer Product Number | 1009920000 |
Description | LSF-SMT 7.50/06/90 3.5SN BK TU P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 3,84154 € | 49,94 € |
| Unit Price without VAT: | 3,84154 € |
|---|---|
| Unit Price with VAT: | 4,57143 € |

