
1009900000 | |
|---|---|
DigiKey Part Number | 1009900000-ND |
Manufacturer | |
Manufacturer Product Number | 1009900000 |
Description | VGM50-SS 68 KB 22-32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M50 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M50 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 135,60600 € | 678,03 € |
| Unit Price without VAT: | 135,60600 € |
|---|---|
| Unit Price with VAT: | 161,37114 € |

