1009750000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 5,24880 €
Datasheet
Cable Gland Stainless Steel PG9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1009750000

DigiKey Part Number
1009750000-ND
Manufacturer
Manufacturer Product Number
1009750000
Description
VG 9-SS 68 KB 4-8
Customer Reference
Detailed Description
Cable Gland Stainless Steel PG9 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
-
Color
Silver
Ingress Protection
IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes