
1009630000 | |
|---|---|
DigiKey Part Number | 281-1009630000-ND |
Manufacturer | |
Manufacturer Product Number | 1009630000 |
Description | VG PG21-MS54 ZR 10-19 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.748" (19.00mm) |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Thread Length 0.276" (7.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Obsolete | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -20°C ~ 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1569110000 | Weidmüller | 35 | 281-4525-ND | 14,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

