
1009080000 | |
|---|---|
DigiKey Part Number | 281-1009080000-ND |
Manufacturer | |
Manufacturer Product Number | 1009080000 |
Description | HDC 10B DODQ 2QB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer Weidmüller | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 10 | 23,69500 € | 236,95 € |
| 25 | 22,21160 € | 555,29 € |
| 50 | 21,15220 € | 1.057,61 € |
| 100 | 20,14330 € | 2.014,33 € |
| 250 | 18,88372 € | 4.720,93 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,17720 € |

