
1007950000 | |
|---|---|
DigiKey Part Number | 1007950000-ND |
Manufacturer | |
Manufacturer Product Number | 1007950000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 1 | Color Green |
Positions Per Level 1 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,25560 € | 56,39 € |
| 50 | 2,14780 € | 107,39 € |
| 100 | 2,04530 € | 204,53 € |
| 250 | 1,91716 € | 479,29 € |
| 500 | 1,82568 € | 912,84 € |
| 1.000 | 1,73858 € | 1.738,58 € |
| 2.500 | 1,62982 € | 4.074,55 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

