
1007040000 | |
|---|---|
DigiKey Part Number | 281-1007040000-ND |
Manufacturer | |
Manufacturer Product Number | 1007040000 |
Description | SL-SMT 5.08HC/11/90LF 3.2SN BK B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 11 | Features Flange, Solder Retention |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.332" (8.43mm) |
Current - IEC 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,54417 € | 109,06 € |
| Unit Price without VAT: | 4,54417 € |
|---|---|
| Unit Price with VAT: | 5,40756 € |

