
1006740000 | |
|---|---|
DigiKey Part Number | 281-1006740000-ND |
Manufacturer | |
Manufacturer Product Number | 1006740000 |
Description | LUP 12.70/06/90 3.2SN GY BX SO |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Category | Wire Gauge 6-22 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.500" (12.70mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 600 V |

