Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1006580000 | |
|---|---|
DigiKey Part Number | 281-1006580000-ND |
Manufacturer | |
Manufacturer Product Number | 1006580000 |
Description | BLT 5.08HC/03/180 SN OR BX PRT |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-26 AWG |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Orange |
Part Status Last Time Buy | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 13mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 27A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 1.252" (31.80mm) |
Current - UL 17 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1499660000 | Weidmüller | 90 | 281-3349-ND | 8,33000 € | Parametric Equivalent |
| 2496370000 | Weidmüller | 0 | 281-2496370000-ND | 4,70383 € | Parametric Equivalent |
| 2496380000 | Weidmüller | 0 | 281-2496380000-ND | 4,70383 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,69967 € | 563,96 € |
| Unit Price without VAT: | 4,69967 € |
|---|---|
| Unit Price with VAT: | 5,59261 € |


