Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1006560000 | |
|---|---|
DigiKey Part Number | 281-1006560000-ND |
Manufacturer | |
Manufacturer Product Number | 1006560000 |
Description | BLT 5.08HC/05/180 SN OR PRT K04 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - TOP Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 27A | |
Voltage - IEC | 400 V | |
Current - UL | 17 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 13mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 7,85889 € | 565,84 € |
| Unit Price without VAT: | 7,85889 € |
|---|---|
| Unit Price with VAT: | 9,35208 € |


