
1002950000 | |
|---|---|
DigiKey Part Number | 281-1002950000-ND |
Manufacturer | |
Manufacturer Product Number | 1002950000 |
Description | HDC C HX BM1.5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Weidmüller | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Box | Wire Gauge 16 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,94800 € | 29,48 € |
| 25 | 2,76360 € | 69,09 € |
| 50 | 2,63140 € | 131,57 € |
| 100 | 2,50580 € | 250,58 € |
| 250 | 2,34888 € | 587,22 € |
| 500 | 2,23678 € | 1.118,39 € |
| 1.000 | 2,13009 € | 2.130,09 € |
| 2.500 | 1,99687 € | 4.992,18 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

