
1002900000 | |
|---|---|
DigiKey Part Number | 281-6376-ND |
Manufacturer | |
Manufacturer Product Number | 1002900000 |
Description | FP BOX 10P 4XVG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block Assembly 41 A 800 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | 1 | |
Line Side Connection Type | - | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 800 V | |
Current Rating (Amps) | 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 € | 188,53 € |
| 5 | 161,16000 € | 805,80 € |
| 10 | 160,24900 € | 1.602,49 € |
| Unit Price without VAT: | 188,53000 € |
|---|---|
| Unit Price with VAT: | 224,35070 € |

