
1002760000 | |
|---|---|
DigiKey Part Number | 1002760000-ND |
Manufacturer | |
Manufacturer Product Number | 1002760000 |
Description | BOX S STL 15.75"L X 5.12"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 15.748" L x 5.118" W (400.00mm x 130.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 5.118" W (400.00mm x 130.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 80.6in² (520cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,89000 € | 674,89 € |
| 5 | 670,19600 € | 3.350,98 € |
| Unit Price without VAT: | 674,89000 € |
|---|---|
| Unit Price with VAT: | 803,11910 € |

