
1002740000 | |
|---|---|
DigiKey Part Number | 1002740000-ND |
Manufacturer | |
Manufacturer Product Number | 1002740000 |
Description | BOX S STL 5.91"L X 5.91"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 34.9in² (225cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.059" (1.50mm) |
Container Type Box | Features Mounting Flange, Sealed, Wall Mount |
Size / Dimension 5.906" L x 5.906" W (150.00mm x 150.00mm) | Ratings |
Height 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,06000 € | 367,06 € |
| 5 | 338,68600 € | 1.693,43 € |
| Unit Price without VAT: | 367,06000 € |
|---|---|
| Unit Price with VAT: | 436,80140 € |

