
1002720000 | |
|---|---|
DigiKey Part Number | 1002720000-ND |
Manufacturer | |
Manufacturer Product Number | 1002720000 |
Description | BOX S STL 7.48"L X 3.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 7.480" L x 3.937" W (190.00mm x 100.00mm) X 7.480" (190.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 3.937" W (190.00mm x 100.00mm) | |
Height | 7.480" (190.00mm) | |
Area (L x W) | 29.4in² (190cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.7 lbs (2.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,60000 € | 383,60 € |
| 5 | 355,31200 € | 1.776,56 € |
| Unit Price without VAT: | 383,60000 € |
|---|---|
| Unit Price with VAT: | 456,48400 € |

