
1002700000 | |
|---|---|
DigiKey Part Number | 1002700000-ND |
Manufacturer | |
Manufacturer Product Number | 1002700000 |
Description | BOX S STL 14.96"L X 4.72"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 14.961" L x 4.724" W (380.00mm x 120.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Features Mounting Flange, Sealed, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 14.961" L x 4.724" W (380.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 6.299" (160.00mm) | Weight 11 lbs (5 kg) |
Area (L x W) 70.7in² (456cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,89000 € | 695,89 € |
| 5 | 694,72800 € | 3.473,64 € |
| Unit Price without VAT: | 695,89000 € |
|---|---|
| Unit Price with VAT: | 828,10910 € |

