
1001170001 | |
|---|---|
DigiKey Part Number | 281-1001170001-ND |
Manufacturer | |
Manufacturer Product Number | 1001170001 |
Description | ESG X20 MC NE RT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 0.394" (10.00mm) | |
Width | 0.098" (2.49mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 0,10509 € | 117,70 € |
| Unit Price without VAT: | 0,10509 € |
|---|---|
| Unit Price with VAT: | 0,12506 € |

