
1001150001 | |
|---|---|
DigiKey Part Number | 281-1001150001-ND |
Manufacturer | |
Manufacturer Product Number | 1001150001 |
Description | ESG X20 MC NE BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Blue |
Datasheet | Datasheet |
Category | Printer Name 2438510000, 2438520000, 2715590000 |
Manufacturer Weidmüller | Applications Device Marker |
Series | Color - Background Blue |
Packaging Bulk | Length 0.394" (10.00mm) |
Part Status Active | Width 0.098" (2.49mm) |
Label Type Die Cut | Material - Body Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 0,10509 € | 117,70 € |
| Unit Price without VAT: | 0,10509 € |
|---|---|
| Unit Price with VAT: | 0,12506 € |

