



1000570000 | |
|---|---|
DigiKey Part Number | 281-6905-ND |
Manufacturer | |
Manufacturer Product Number | 1000570000 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 2.2A |
Manufacturer Weidmüller | Current - UL 5 A |
Series | Voltage - UL 50 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 (Mate), 30 (Input) | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 (Mate), 3 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.829" (21.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,98000 € | 60,98 € |
| 20 | 41,82950 € | 836,59 € |
| 40 | 39,34400 € | 1.573,76 € |
| 60 | 38,13933 € | 2.288,36 € |
| 100 | 36,84570 € | 3.684,57 € |
| Unit Price without VAT: | 60,98000 € |
|---|---|
| Unit Price with VAT: | 72,56620 € |



