
0699020000 | |
|---|---|
DigiKey Part Number | 0699020000-ND |
Manufacturer | |
Manufacturer Product Number | 0699020000 |
Description | TERM DISC W/DIODE 24VDC |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Yellow 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 19.0mm | |
Termination Style | Screw | |
Current - IEC | 27 A | |
Voltage - IEC | 60V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | - |

