48 Position Interface Module Terminal Blocks - Screw Connection To Card Edge 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0690660000

DigiKey Part Number
0690660000-ND
Manufacturer
Manufacturer Product Number
0690660000
Description
SKH 48S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 Position Interface Module Terminal Blocks - Screw Connection To Card Edge 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
48
Manufacturer
Weidmüller
Voltage - Rated
125VAC, 150VDC
Series
Current Rating (Per Contact)
4 A
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Length
5.157" (130.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.717" (69.01mm)
Control Side Connection
Card Edge
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,03000 €84,03 €
Manufacturers Standard Package
Unit Price without VAT:84,03000 €
Unit Price with VAT:99,99570 €