
0689800000 | |
|---|---|
DigiKey Part Number | 281-0689800000-ND |
Manufacturer | |
Manufacturer Product Number | 0689800000 |
Description | CLI O 30-3 GE NE MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.24" W x 0.12" L (6.0mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.24" W x 0.12" L (6.0mm x 3.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,06115 € | 12,23 € |
| Unit Price without VAT: | 0,06115 € |
|---|---|
| Unit Price with VAT: | 0,07277 € |

