
0648201746 | |
|---|---|
DigiKey Part Number | 281-0648201746-ND |
Manufacturer | |
Manufacturer Product Number | 0648201746 |
Description | CLI O 30-3 GE/SW ET MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.24" W x 0.12" L (6.0mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.24" W x 0.12" L (6.0mm x 3.0mm) | |
Cable Diameter | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Legend | ET | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,08835 € | 17,67 € |
| Unit Price without VAT: | 0,08835 € |
|---|---|
| Unit Price with VAT: | 0,10514 € |

