
0648101505 | |
|---|---|
DigiKey Part Number | 0648101505-ND |
Manufacturer | |
Manufacturer Product Number | 0648101505 |
Description | CLI O 20-3 GE/SW 1 MP 200/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.12" L (5.6mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.157" (3.00mm ~ 4.00mm) |
Manufacturer Weidmüller | Legend 1 |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.22" W x 0.12" L (5.6mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09180 € | 4,59 € |
| 200 | 0,08325 € | 16,65 € |
| 400 | 0,07925 € | 31,70 € |
| 600 | 0,07702 € | 46,21 € |
| 1.000 | 0,07428 € | 74,28 € |
| 2.600 | 0,06943 € | 180,52 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

