
0648009999 | |
|---|---|
DigiKey Part Number | 281-0648009999-ND |
Manufacturer | |
Manufacturer Product Number | 0648009999 |
Description | CLI O 10-3 SDR MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.16" W x 0.12" L (4.0mm x 3.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Type Wire Marker, Slip-On |
Manufacturer Weidmüller | Size 0.16" W x 0.12" L (4.0mm x 3.0mm) |
Series | Cable Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07211 € | 72,11 € |
| Unit Price without VAT: | 0,07211 € |
|---|---|
| Unit Price with VAT: | 0,08581 € |

