
0648001746 | |
|---|---|
DigiKey Part Number | 281-0648001746-ND |
Manufacturer | |
Manufacturer Product Number | 0648001746 |
Description | CLI O 10-3 GE/SW ET MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.16" W x 0.12" L (4.0mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.12" L (4.0mm x 3.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Series | Legend ET |
Packaging Box | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,08085 € | 16,17 € |
| Unit Price without VAT: | 0,08085 € |
|---|---|
| Unit Price with VAT: | 0,09621 € |

