
0632560000 | |
|---|---|
DigiKey Part Number | 0632560000-ND |
Manufacturer | |
Manufacturer Product Number | 0632560000 |
Description | DEKAFIX 6 FW MARKED L N PE 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L1-PE | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64700 € | 36,47 € |
| 25 | 3,41880 € | 85,47 € |
| 50 | 3,25540 € | 162,77 € |
| 100 | 3,10000 € | 310,00 € |
| 250 | 2,90588 € | 726,47 € |
| 500 | 2,76722 € | 1.383,61 € |
| 1.000 | 2,63523 € | 2.635,23 € |
| 2.500 | 2,47044 € | 6.176,10 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

