Terminal Block Connector 2 Position Feed Through Yellow 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 8-14 AWG
0623320000
0623320000

0623320000

DigiKey Part Number
0623320000-ND
Manufacturer
Manufacturer Product Number
0623320000
Description
RSF 2/32 W/DISC PLUG KRG BN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
25 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
6mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Gemin (Thermosetting Plastic)
Terminal - Width
11.0mm
Material Flammability Rating
UL94 5VA
Termination Style
Push In, Spring
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,16000 €52,16 €
2035,52400 €710,48 €
4033,34425 €1.333,77 €
6032,28567 €1.937,14 €
10031,14800 €3.114,80 €
26029,50550 €7.671,43 €
Manufacturers Standard Package
Unit Price without VAT:52,16000 €
Unit Price with VAT:62,07040 €