Similar

0609860000 | |
|---|---|
DigiKey Part Number | 0609860000-ND |
Manufacturer | |
Manufacturer Product Number | 0609860000 |
Description | OPTOISOLATOR 1CH TRANS MODULE |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2ms, 15ms | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 48V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 60°C | |
Mounting Type | DIN Rail | |
Package / Case | Housed | |
Supplier Device Package | Module |


