1 Position Terminal Block Middle 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0606260000

DigiKey Part Number
281-3129-ND
Manufacturer
Manufacturer Product Number
0606260000
Description
TERM BLK MIDDLE 1POS 5.0MM
Customer Reference
Detailed Description
1 Position Terminal Block Middle 5.0mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.0mm
Manufacturer
Weidmüller
Termination Style
Spring Cage
Packaging
Bulk
Current - IEC
16 A
Part Status
Obsolete
Voltage - IEC
250 V
Type
Middle
Wire Gauge or Range - mm²
1.5mm²
Mounting Type
Direct Mount
Length
0.728" (18.50mm)
Number of Positions
1
Height (Max)
1.083" (27.50mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.