
0573200000 | |
|---|---|
DigiKey Part Number | 57320-ND |
Manufacturer | |
Manufacturer Product Number | 0573200000 |
Description | BOX ALUM 1.97"L X 1.77"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 3.48in² (22.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| 5 | 12,47000 € | 62,35 € |
| 10 | 11,65600 € | 116,56 € |
| 25 | 10,65960 € | 266,49 € |
| 50 | 9,96360 € | 498,18 € |
| 100 | 9,31260 € | 931,26 € |
| 250 | 9,03284 € | 2.258,21 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 17,36210 € |

