
0572901666 | |
|---|---|
DigiKey Part Number | 281-0572901666-ND |
Manufacturer | |
Manufacturer Product Number | 0572901666 |
Description | CLI R 1-3 GE/SW O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Series | Legend O |
Packaging Box | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,06500 € | 40,65 € |
| Unit Price without VAT: | 4,06500 € |
|---|---|
| Unit Price with VAT: | 4,83735 € |

