MFR Recommended

0570560000 | |
|---|---|
DigiKey Part Number | 0570560000-ND |
Manufacturer | |
Manufacturer Product Number | 0570560000 |
Description | TERM BLK 10P TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Category | Wire Gauge 14-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - TOP Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1330800000 | Weidmüller | 181 | 281-4015-ND | 7,36000 € | MFR Recommended |


