
0569560000 | |
|---|---|
DigiKey Part Number | 0569560000-ND |
Manufacturer | |
Manufacturer Product Number | 0569560000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 115V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Last Time Buy | Features Glow Lamp |
Type Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,74320 € | 318,58 € |
| Unit Price without VAT: | 12,74320 € |
|---|---|
| Unit Price with VAT: | 15,16441 € |

